BTS70041EPPXUMA1

DigiKey Part Number
BTS70041EPPXUMA1TR-ND - Tape & Reel (TR)
BTS70041EPPXUMA1CT-ND - Cut Tape (CT)
BTS70041EPPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70041EPPXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70041EPPXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
15A
Rds On (Typ)
4.4mOhm
Input Type
-
Features
-
Fault Protection
Over Current, Over/Under Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14-22
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.29000¥23.29
10¥20.90400¥209.04
25¥19.71960¥492.99
100¥16.80010¥1,680.01
250¥15.77452¥3,943.63
500¥13.80274¥6,901.37
1,000¥11.43660¥11,436.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.64786¥31,943.58
6,000¥10.25350¥61,521.00
Manufacturers Standard Package