TLD21321EPXUMA1 | |
---|---|
DigiKey Part Number | TLD21321EPXUMA1TR-ND - Tape & Reel (TR) TLD21321EPXUMA1CT-ND - Cut Tape (CT) TLD21321EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD21321EPXUMA1 |
Description | IC LED DRV LIN PWM 180MA 14TSDSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 180mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.77280 | ¥244.32 |
100 | ¥8.02750 | ¥802.75 |
250 | ¥7.50376 | ¥1,875.94 |
500 | ¥6.63106 | ¥3,315.53 |
1,000 | ¥5.23506 | ¥5,235.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.88609 | ¥14,658.27 |
6,000 | ¥4.64178 | ¥27,850.68 |
15,000 | ¥4.46728 | ¥67,009.20 |