SZBZX84C16LT1G

DigiKey Part Number
SZBZX84C16LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C16LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C16LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C16LT1G
Description
DIODE ZENER 16V 250MW SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C16LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.01800¥10.18
100¥0.54760¥54.76
500¥0.42986¥214.93
1,000¥0.29851¥298.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24725¥741.75
6,000¥0.23383¥1,402.98
9,000¥0.19901¥1,791.09
30,000¥0.18408¥5,522.40
75,000¥0.15920¥11,940.00
150,000¥0.13234¥19,851.00
Manufacturers Standard Package