BAS21DWAQ-7 | |
---|---|
DigiKey Part Number | 31-BAS21DWAQ-7TR-ND - Tape & Reel (TR) 31-BAS21DWAQ-7CT-ND - Cut Tape (CT) 31-BAS21DWAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DWAQ-7 |
Description | DIODE ARRAY GP 250V 100MA SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 100mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91786 | ¥458.93 |
1,000 | ¥0.68100 | ¥681.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57291 | ¥1,718.73 |
6,000 | ¥0.54775 | ¥3,286.50 |
9,000 | ¥0.47372 | ¥4,263.48 |
30,000 | ¥0.46484 | ¥13,945.20 |
75,000 | ¥0.38490 | ¥28,867.50 |
150,000 | ¥0.37898 | ¥56,847.00 |