NRVTS2H60ESFT3G | |
---|---|
DigiKey Part Number | 488-NRVTS2H60ESFT3GTR-ND - Tape & Reel (TR) 488-NRVTS2H60ESFT3GCT-ND - Cut Tape (CT) 488-NRVTS2H60ESFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS2H60ESFT3G |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS2H60ESFT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.68550 | ¥168.55 |
500 | ¥1.56102 | ¥780.51 |
1,000 | ¥1.06145 | ¥1,061.45 |
2,000 | ¥0.97717 | ¥1,954.34 |
5,000 | ¥0.93657 | ¥4,682.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84292 | ¥8,429.20 |
30,000 | ¥0.83042 | ¥24,912.60 |
50,000 | ¥0.78048 | ¥39,024.00 |
100,000 | ¥0.77275 | ¥77,275.00 |