NRVBAF360T3G | |
---|---|
DigiKey Part Number | NRVBAF360T3GOSTR-ND - Tape & Reel (TR) NRVBAF360T3GOSCT-ND - Cut Tape (CT) NRVBAF360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBAF360T3G |
Description | DIODE SCHOTTKY 60V 4A SMA-FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.50400 | ¥75.04 |
100 | ¥5.83720 | ¥583.72 |
500 | ¥4.94740 | ¥2,473.70 |
1,000 | ¥4.03019 | ¥4,030.19 |
2,000 | ¥3.79396 | ¥7,587.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.61328 | ¥18,066.40 |
10,000 | ¥3.44651 | ¥34,465.10 |