NRVBAF3200T3G | |
---|---|
DigiKey Part Number | 488-NRVBAF3200T3GTR-ND - Tape & Reel (TR) 488-NRVBAF3200T3GCT-ND - Cut Tape (CT) 488-NRVBAF3200T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBAF3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMA-FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.12800 | ¥81.28 |
100 | ¥6.32400 | ¥632.40 |
500 | ¥5.36068 | ¥2,680.34 |
1,000 | ¥4.36688 | ¥4,366.88 |
2,000 | ¥4.11086 | ¥8,221.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.91511 | ¥19,575.55 |
10,000 | ¥3.73441 | ¥37,344.10 |