TLF11251LDXUMA1 | |
---|---|
DigiKey Part Number | 448-TLF11251LDXUMA1TR-ND - Tape & Reel (TR) 448-TLF11251LDXUMA1CT-ND - Cut Tape (CT) 448-TLF11251LDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF11251LDXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLF11251LDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 2.35V ~ 7V | |
Logic Voltage - VIL, VIH | 2.31V, 4.69V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.03200 | ¥210.32 |
25 | ¥19.83840 | ¥495.96 |
100 | ¥16.90210 | ¥1,690.21 |
250 | ¥15.87076 | ¥3,967.69 |
500 | ¥13.88690 | ¥6,943.45 |
1,000 | ¥11.50631 | ¥11,506.31 |
2,500 | ¥10.71279 | ¥26,781.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.82103 | ¥49,105.15 |