TLF30682QVS01XUMA1 | |
---|---|
DigiKey Part Number | 448-TLF30682QVS01XUMA1TR-ND - Tape & Reel (TR) 448-TLF30682QVS01XUMA1CT-ND - Cut Tape (CT) 448-TLF30682QVS01XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF30682QVS01XUMA1 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 3 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLF30682QVS01XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 4V ~ 35V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.10000 | ¥85.10 |
10 | ¥58.56500 | ¥585.65 |
100 | ¥43.52960 | ¥4,352.96 |
500 | ¥38.84206 | ¥19,421.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.51060 | ¥93,776.50 |