SN3257QDYYRQ1 | |
---|---|
DigiKey Part Number | 296-SN3257QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN3257QDYYRQ1CT-ND - Cut Tape (CT) 296-SN3257QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN3257QDYYRQ1 |
Description | IC SWITCH SPDT X 1 5OHM 16SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN3257QDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs, 95ns | |
-3db Bandwidth | 1.2GHz | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 900nA (Typ) | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.59680 | ¥164.92 |
100 | ¥5.41950 | ¥541.95 |
250 | ¥5.06604 | ¥1,266.51 |
500 | ¥4.47692 | ¥2,238.46 |
1,000 | ¥3.53438 | ¥3,534.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29873 | ¥9,896.19 |
6,000 | ¥3.13379 | ¥18,802.74 |
15,000 | ¥3.01598 | ¥45,239.70 |