PI4IOE5V6416RQ2LEX | |
---|---|
DigiKey Part Number | 31-PI4IOE5V6416RQ2LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6416RQ2LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6416RQ2LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416RQ2LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06200 | ¥170.62 |
25 | ¥16.09800 | ¥402.45 |
100 | ¥13.71670 | ¥1,371.67 |
250 | ¥12.87936 | ¥3,219.84 |
500 | ¥11.26938 | ¥5,634.69 |
1,000 | ¥9.33757 | ¥9,337.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.69357 | ¥26,080.71 |
6,000 | ¥8.37157 | ¥50,229.42 |