NLVVHC1GT08DFT1G | |
---|---|
DigiKey Part Number | NLVVHC1GT08DFT1GOSTR-ND - Tape & Reel (TR) NLVVHC1GT08DFT1GOSCT-ND - Cut Tape (CT) NLVVHC1GT08DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT08DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | NLVVHC1GT08DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.15676 | ¥1,156.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08211 | ¥3,246.33 |
6,000 | ¥1.00747 | ¥6,044.82 |
15,000 | ¥0.95523 | ¥14,328.45 |
30,000 | ¥0.93284 | ¥27,985.20 |
75,000 | ¥0.92360 | ¥69,270.00 |