74AUP1G09GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1G09GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G09GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G09GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GW-Q100H |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G09GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.71550 | ¥171.55 |
250 | ¥1.44488 | ¥361.22 |
500 | ¥1.17402 | ¥587.01 |
1,000 | ¥0.90308 | ¥903.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81280 | ¥2,438.40 |
6,000 | ¥0.76763 | ¥4,605.78 |
15,000 | ¥0.69991 | ¥10,498.65 |
30,000 | ¥0.65475 | ¥19,642.50 |
75,000 | ¥0.58702 | ¥44,026.50 |