CSD75207W15 | |
---|---|
DigiKey Part Number | 296-40008-2-ND - Tape & Reel (TR) 296-40008-1-ND - Cut Tape (CT) 296-40008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD75207W15 |
Description | MOSFET 2P-CH 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 3.9A 700mW Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD75207W15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | 3.9A | |
Rds On (Max) @ Id, Vgs | 162mOhm @ 1A, 1.8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 595pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.57300 | ¥45.73 |
100 | ¥3.16820 | ¥316.82 |
500 | ¥2.64716 | ¥1,323.58 |
1,000 | ¥2.25285 | ¥2,252.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74264 | ¥5,227.92 |