LTC2955IDDB-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2955IDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955IDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955IDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955IDDB-2#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTTON 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955IDDB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.79300 | ¥527.93 |
25 | ¥50.34080 | ¥1,258.52 |
100 | ¥43.71070 | ¥4,371.07 |
250 | ¥41.74640 | ¥10,436.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.06266 | ¥19,031.33 |
1,000 | ¥33.15143 | ¥33,151.43 |
2,500 | ¥31.92360 | ¥79,809.00 |