MAX3228AEEWV+T | |
---|---|
DigiKey Part Number | 175-MAX3228AEEWV+TTR-ND - Tape & Reel (TR) 175-MAX3228AEEWV+TCT-ND - Cut Tape (CT) 175-MAX3228AEEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3228AEEWV+T |
Description | IC TRANSCEIVER FULL 2/2 30WLP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 30-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3228AEEWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13500 | ¥511.35 |
25 | ¥48.75600 | ¥1,218.90 |
100 | ¥42.33520 | ¥4,233.52 |
250 | ¥40.43248 | ¥10,108.12 |
500 | ¥36.86502 | ¥18,432.51 |
1,000 | ¥32.10824 | ¥32,108.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.91899 | ¥77,297.48 |