MAX3094EEUE+T | |
---|---|
DigiKey Part Number | MAX3094EEUE+TR-ND - Tape & Reel (TR) MAX3094EEUE+CT-ND - Cut Tape (CT) MAX3094EEUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3094EEUE+T |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094EEUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.41000 | ¥71.41 |
10 | ¥49.09500 | ¥490.95 |
25 | ¥43.32560 | ¥1,083.14 |
100 | ¥36.87490 | ¥3,687.49 |
250 | ¥33.74608 | ¥8,436.52 |
500 | ¥31.84028 | ¥15,920.14 |
1,000 | ¥30.25847 | ¥30,258.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.58415 | ¥76,460.38 |