DS1683S+T&R | |
---|---|
DigiKey Part Number | DS1683S+T&RTR-ND - Tape & Reel (TR) DS1683S+T&RCT-ND - Cut Tape (CT) DS1683S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1683S+T&R |
Description | IC RTC ELAPSED CNT I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter 16B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1683S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Elapsed Time Counter | |
Features | Alarm, EEPROM | |
Memory Size | 16B | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.60000 | ¥68.60 |
10 | ¥47.05400 | ¥470.54 |
25 | ¥41.48240 | ¥1,037.06 |
100 | ¥35.24520 | ¥3,524.52 |
250 | ¥32.22164 | ¥8,055.41 |
500 | ¥30.37944 | ¥15,189.72 |
1,000 | ¥28.84990 | ¥28,849.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.55233 | ¥61,380.83 |