DS1683S+ | |
---|---|
DigiKey Part Number | DS1683S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1683S+ |
Description | IC RTC ELAPSED CNT I2C 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter 16B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1683S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Elapsed Time Counter | |
Features | Alarm, EEPROM | |
Memory Size | 16B | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81900 | ¥478.19 |
25 | ¥45.20600 | ¥1,130.15 |
100 | ¥39.17870 | ¥3,917.87 |
300 | ¥37.16987 | ¥11,150.96 |
500 | ¥33.35232 | ¥16,676.16 |
1,000 | ¥28.12849 | ¥28,128.49 |
2,500 | ¥26.72204 | ¥66,805.10 |