LM2902Q4T | |
---|---|
DigiKey Part Number | 497-12417-2-ND - Tape & Reel (TR) 497-12417-1-ND - Cut Tape (CT) 497-12417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902Q4T |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2902Q4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.68790 | ¥168.79 |
250 | ¥1.56704 | ¥391.76 |
500 | ¥1.32600 | ¥663.00 |
1,000 | ¥1.06108 | ¥1,061.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06108 | ¥3,183.24 |