TCAN330GDCNR | |
---|---|
DigiKey Part Number | 296-TCAN330GDCNRTR-ND - Tape & Reel (TR) 296-TCAN330GDCNRCT-ND - Cut Tape (CT) 296-TCAN330GDCNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN330GDCNR |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330GDCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.98300 | ¥219.83 |
25 | ¥20.74200 | ¥518.55 |
100 | ¥17.67150 | ¥1,767.15 |
250 | ¥16.59296 | ¥4,148.24 |
500 | ¥14.51874 | ¥7,259.37 |
1,000 | ¥12.02979 | ¥12,029.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.20016 | ¥33,600.48 |
6,000 | ¥10.78534 | ¥64,712.04 |