TCAN330GDCNT | |
---|---|
DigiKey Part Number | 296-44211-2-ND - Tape & Reel (TR) 296-44211-1-ND - Cut Tape (CT) 296-44211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN330GDCNT |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330GDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.58848 | ¥5,897.12 |
500 | ¥21.16598 | ¥10,582.99 |
1,250 | ¥17.85078 | ¥22,313.48 |
2,500 | ¥16.95823 | ¥42,395.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.30900 | ¥293.09 |
25 | ¥27.70640 | ¥692.66 |
100 | ¥24.01120 | ¥2,401.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥30.34900 | ¥303.49 |
25 | ¥28.69000 | ¥717.25 |
100 | ¥24.86350 | ¥2,486.35 |