ADT75ARMZ | |
---|---|
DigiKey Part Number | 505-ADT75ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT75ARMZ |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT75ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 100°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.15900 | ¥211.59 |
50 | ¥19.96160 | ¥998.08 |
100 | ¥17.00760 | ¥1,700.76 |
250 | ¥15.96968 | ¥3,992.42 |
500 | ¥13.97350 | ¥6,986.75 |
1,000 | ¥11.57797 | ¥11,577.97 |
2,500 | ¥10.77953 | ¥26,948.82 |
5,000 | ¥10.38028 | ¥51,901.40 |