ADS1118IDGST | |
---|---|
DigiKey Part Number | 296-29207-2-ND - Tape & Reel (TR) 296-29207-1-ND - Cut Tape (CT) 296-29207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1118IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1118IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.73700 | ¥487.37 |
25 | ¥46.46760 | ¥1,161.69 |
100 | ¥40.34850 | ¥4,034.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.53500 | ¥9,633.75 |
500 | ¥35.13484 | ¥17,567.42 |
1,250 | ¥30.60132 | ¥38,251.65 |
2,500 | ¥29.46794 | ¥73,669.85 |