TPS54824RNVT | |
---|---|
DigiKey Part Number | 296-49005-2-ND - Tape & Reel (TR) 296-49005-1-ND - Cut Tape (CT) 296-49005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54824RNVT |
Description | IC REG BUCK ADJUSTABLE 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54824RNVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.77000 | ¥407.70 |
25 | ¥38.54320 | ¥963.58 |
100 | ¥33.40570 | ¥3,340.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.81740 | ¥8,204.35 |
500 | ¥29.44702 | ¥14,723.51 |
1,250 | ¥24.83484 | ¥31,043.55 |
2,500 | ¥23.59305 | ¥58,982.63 |