TPS7A8400ARGRT | |
---|---|
DigiKey Part Number | 296-46932-2-ND - Tape & Reel (TR) 296-46932-1-ND - Cut Tape (CT) 296-46932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8400ARGRT |
Description | IC REG LIN POS ADJ/PROG 3A 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8400ARGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥47.90200 | ¥479.02 |
25 | ¥45.28240 | ¥1,132.06 |
100 | ¥39.24410 | ¥3,924.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.23160 | ¥9,307.90 |
500 | ¥33.40794 | ¥16,703.97 |
1,250 | ¥28.17530 | ¥35,219.12 |
2,500 | ¥26.76654 | ¥66,916.35 |