BD93F10MWV-E2 | |
---|---|
DigiKey Part Number | 846-BD93F10MWV-E2TR-ND - Tape & Reel (TR) 846-BD93F10MWV-E2CT-ND - Cut Tape (CT) 846-BD93F10MWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93F10MWV-E2 |
Description | HIGH VOLTAGE PROTECTION OF CC PI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD93F10MWV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 3.1V ~ 5.5V, 3.67V ~ 22V | |
Current - Supply | 70µA | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.44684 | ¥78,617.10 |