MPM3840GQV-Z | |
---|---|
DigiKey Part Number | 1589-1773-2-ND - Tape & Reel (TR) 1589-1773-1-ND - Cut Tape (CT) 1589-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3840GQV-Z |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3840GQV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87400 | ¥408.74 |
25 | ¥38.63640 | ¥965.91 |
100 | ¥33.48630 | ¥3,348.63 |
250 | ¥31.76904 | ¥7,942.26 |
500 | ¥28.50628 | ¥14,253.14 |
1,000 | ¥24.04144 | ¥24,041.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.05646 | ¥55,141.15 |