TPS7A9101DSKT

DigiKey Part Number
296-45298-2-ND - Tape & Reel (TR)
296-45298-1-ND - Cut Tape (CT)
296-45298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A9101DSKT
Description
IC REG LIN POS ADJ 1.05A 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A9101DSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 1A
Current - Output
PSRR
40dB (1MHz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.63000¥23.63
10¥21.21900¥212.19
25¥20.01880¥500.47
100¥17.05600¥1,705.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.01492¥4,003.73
500¥14.01306¥7,006.53
1,250¥11.61076¥14,513.45
2,500¥10.81004¥27,025.10
6,250¥10.40967¥65,060.44
Manufacturers Standard Package