TPS3710DSET | |
---|---|
DigiKey Part Number | 296-43177-2-ND - Tape & Reel (TR) 296-43177-1-ND - Cut Tape (CT) 296-43177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.79300 | ¥177.93 |
25 | ¥16.78840 | ¥419.71 |
100 | ¥14.30410 | ¥1,430.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.43124 | ¥3,357.81 |
500 | ¥11.75242 | ¥5,876.21 |
1,250 | ¥9.73770 | ¥12,172.12 |
2,500 | ¥9.06610 | ¥22,665.25 |
6,250 | ¥8.73033 | ¥54,564.56 |