CAVC2T45TDCURQ1 | |
---|---|
DigiKey Part Number | 296-36572-2-ND - Tape & Reel (TR) 296-36572-1-ND - Cut Tape (CT) 296-36572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC2T45TDCURQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAVC2T45TDCURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.53700 | ¥75.37 |
25 | ¥7.15240 | ¥178.81 |
100 | ¥5.87410 | ¥587.41 |
250 | ¥5.49104 | ¥1,372.76 |
500 | ¥4.85248 | ¥2,426.24 |
1,000 | ¥3.83086 | ¥3,830.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57548 | ¥10,726.44 |
6,000 | ¥3.39670 | ¥20,380.20 |
15,000 | ¥3.26900 | ¥49,035.00 |