74LVC04AT14-13 | |
---|---|
DigiKey Part Number | 31-74LVC04AT14-13TR-ND - Tape & Reel (TR) 31-74LVC04AT14-13CT-ND - Cut Tape (CT) 31-74LVC04AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04AT14-13 |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91494 | ¥2,287.35 |
5,000 | ¥0.86411 | ¥4,320.55 |
12,500 | ¥0.78787 | ¥9,848.38 |
25,000 | ¥0.73704 | ¥18,426.00 |
62,500 | ¥0.66080 | ¥41,300.00 |
125,000 | ¥0.63538 | ¥79,422.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥1.86530 | ¥186.53 |
250 | ¥1.57068 | ¥392.67 |
500 | ¥1.27630 | ¥638.15 |
1,000 | ¥0.98173 | ¥981.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.79520 | ¥69.88 |
100 | ¥1.93150 | ¥193.15 |
250 | ¥1.62644 | ¥406.61 |
500 | ¥1.32160 | ¥660.80 |
1,000 | ¥1.01658 | ¥1,016.58 |