MAX16055CAUB+ | |
---|---|
DigiKey Part Number | MAX16055CAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16055CAUB+ |
Description | IC SUPERVISOR 6 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16055CAUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.18000 | ¥72.18 |
10 | ¥65.16200 | ¥651.62 |
50 | ¥62.13360 | ¥3,106.68 |
100 | ¥53.95040 | ¥5,395.04 |
250 | ¥51.52588 | ¥12,881.47 |
500 | ¥46.97960 | ¥23,489.80 |
1,000 | ¥40.91772 | ¥40,917.72 |