TPS7A8801RTJT | |
---|---|
DigiKey Part Number | 296-43312-2-ND - Tape & Reel (TR) 296-43312-1-ND - Cut Tape (CT) 296-43312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8801RTJT |
Description | IC REG LINEAR POS ADJ 1A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8801RTJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.34160 | ¥783.54 |
100 | ¥27.16460 | ¥2,716.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.77124 | ¥6,442.81 |
500 | ¥23.12440 | ¥11,562.20 |
1,250 | ¥19.50255 | ¥24,378.19 |
2,500 | ¥18.52743 | ¥46,318.57 |