MIC69502WR-TR | |
---|---|
DigiKey Part Number | MIC69502WR-TR-ND - Tape & Reel (TR) MIC69502WR-CT-ND - Cut Tape (CT) MIC69502WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69502WR-TR |
Description | IC REG LINEAR POS ADJ 5A SPAK-7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC69502WR-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 150 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
25 | ¥27.11880 | ¥677.97 |
100 | ¥24.65350 | ¥2,465.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥24.65364 | ¥18,490.23 |