RT9059GSP | |
---|---|
DigiKey Part Number | RT9059GSPTR-ND - Tape & Reel (TR) RT9059GSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9059GSP |
Description | IC REG LINEAR POS ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | RT9059GSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69290 | ¥369.29 |
250 | ¥3.43008 | ¥857.52 |
500 | ¥2.91932 | ¥1,459.66 |
1,000 | ¥2.33545 | ¥2,335.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.11650 | ¥5,291.25 |
5,000 | ¥1.97055 | ¥9,852.75 |
12,500 | ¥1.89755 | ¥23,719.38 |
25,000 | ¥1.82457 | ¥45,614.25 |