AP7176BFN-7 | |
---|---|
DigiKey Part Number | AP7176BFN-7DITR-ND - Tape & Reel (TR) AP7176BFN-7DICT-ND - Cut Tape (CT) AP7176BFN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7176BFN-7 |
Description | IC REG LINEAR POS ADJ 3A 10UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39000 | ¥109.75 |
100 | ¥3.58240 | ¥358.24 |
250 | ¥3.32736 | ¥831.84 |
500 | ¥2.83176 | ¥1,415.88 |
1,000 | ¥2.26540 | ¥2,265.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05302 | ¥6,159.06 |
6,000 | ¥1.91143 | ¥11,468.58 |
15,000 | ¥1.84063 | ¥27,609.45 |
30,000 | ¥1.76984 | ¥53,095.20 |