ASEM1-100.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9777-2-ND - Tape & Reel (TR) 535-9777-1-ND - Cut Tape (CT) 535-9777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-100.000MHZ-LC-T |
Description | MEMS OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-100.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥16.27200 | ¥162.72 |
50 | ¥15.89260 | ¥794.63 |
100 | ¥13.62250 | ¥1,362.25 |
500 | ¥13.24372 | ¥6,621.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.16262 | ¥11,162.62 |
3,000 | ¥10.59500 | ¥31,785.00 |
5,000 | ¥10.21661 | ¥51,083.05 |