SIT8209AC-23-33E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-23-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-23-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥19.55600 | ¥195.56 |
50 | ¥18.61980 | ¥930.99 |
100 | ¥16.29320 | ¥1,629.32 |
500 | ¥15.82752 | ¥7,913.76 |
1,000 | ¥13.49996 | ¥13,499.96 |
2,500 | ¥12.56892 | ¥31,422.30 |
5,000 | ¥12.10340 | ¥60,517.00 |