5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,602 In Stock | 1 : ¥19.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,781 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥14.33476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
126 In Stock | 1 : ¥32.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 5.5V | 0.5V @ 5A | 5A | 5 mA | 150 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | 7-SPAK | ||
2,193 In Stock | 1 : ¥58.04000 Cut Tape (CT) 500 : ¥39.12770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 5A | 5A | 200 µA | - | 60dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,327 In Stock | 1 : ¥81.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
445 In Stock | 1 : ¥84.67000 Cut Tape (CT) 750 : ¥64.18441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2,309 In Stock | 1 : ¥87.43000 Cut Tape (CT) 2,500 : ¥53.34513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,727 In Stock | 1 : ¥90.54000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
939 In Stock | 1 : ¥90.54000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,210 In Stock | 1 : ¥93.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | - | - | 75dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
5,661 In Stock | 1 : ¥91.46000 Cut Tape (CT) 5,000 : ¥53.99807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.2V | 0.11V @ 5A | 5A | 6.5 mA | 24 mA | 40dB ~ 36dB (1MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
910 In Stock | 1 : ¥113.58000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | - | - | 75dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,517 In Stock | 1 : ¥167.13000 Cut Tape (CT) 1,500 : ¥102.23171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | - | 5A | 17 mA | 25 mA | 61dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
272 In Stock | 1 : ¥222.39000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
97 In Stock | 1 : ¥678.65000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
154 In Stock | 1 : ¥846.55000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.2V | 32V | - | 5A | - | - | 75dB (120Hz) | - | Over Temperature | -55°C ~ 150°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
10,139 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥1.61034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.5V | 1.5V @ 4.5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
4,072 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.55514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 1.5V @ 4.5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,693 In Stock 42,500 Factory | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.77138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.5V @ 4.5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
3,566 In Stock | 1 : ¥15.93000 Tube | - | Tube | Last Time Buy | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
10,253 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 13V | 3.3V | - | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
4,812 In Stock | 1 : ¥20.74000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
259 In Stock | 1 : ¥22.82000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | - | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
580 In Stock | 1 : ¥23.80000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
7,355 In Stock | 1 : ¥24.57000 Cut Tape (CT) 500 : ¥15.36492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |