AZ1084CD-5.0TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1084CD-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1084CD-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1084CD-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-5.0TRG1 |
Description | IC REG LINEAR 5V 5A TO252-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.89300 | ¥38.93 |
25 | ¥3.63480 | ¥90.87 |
100 | ¥2.90900 | ¥290.90 |
250 | ¥2.70124 | ¥675.31 |
500 | ¥2.28554 | ¥1,142.77 |
1,000 | ¥1.76613 | ¥1,766.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61026 | ¥4,025.65 |
5,000 | ¥1.50638 | ¥7,531.90 |
12,500 | ¥1.40250 | ¥17,531.25 |
25,000 | ¥1.32978 | ¥33,244.50 |
62,500 | ¥1.29861 | ¥81,163.12 |