SN6505DQDBVTQ1 | |
---|---|
DigiKey Part Number | 296-SN6505DQDBVTQ1TR-ND - Tape & Reel (TR) 296-SN6505DQDBVTQ1CT-ND - Cut Tape (CT) 296-SN6505DQDBVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505DQDBVTQ1 |
Description | SN6505DQDBVTQ1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505DQDBVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.56mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥24.22000 | ¥242.20 |
25 | ¥22.89200 | ¥572.30 |
100 | ¥19.84100 | ¥1,984.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.82304 | ¥4,705.76 |
500 | ¥16.89004 | ¥8,445.02 |
1,250 | ¥14.24457 | ¥17,805.71 |
2,500 | ¥13.53234 | ¥33,830.85 |
6,250 | ¥13.02359 | ¥81,397.44 |