S10AL-TP | |
---|---|
DigiKey Part Number | S10AL-TPMSTR-ND - Tape & Reel (TR) S10AL-TPMSCT-ND - Cut Tape (CT) S10AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10AL-TP |
Description | DIODE GEN PURP 50V 10A SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
100 | ¥2.75930 | ¥275.93 |
500 | ¥2.15458 | ¥1,077.29 |
1,000 | ¥1.75123 | ¥1,751.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56550 | ¥4,696.50 |
6,000 | ¥1.48591 | ¥8,915.46 |
9,000 | ¥1.37978 | ¥12,418.02 |
30,000 | ¥1.34793 | ¥40,437.90 |