BCV27 | |
---|---|
DigiKey Part Number | BCV27TR-ND - Tape & Reel (TR) BCV27CT-ND - Cut Tape (CT) BCV27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV27 |
Description | TRANS NPN DARL 30V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCV27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥0.84640 | ¥84.64 |
500 | ¥0.70604 | ¥353.02 |
1,000 | ¥0.49054 | ¥490.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42513 | ¥1,275.39 |
6,000 | ¥0.39436 | ¥2,366.16 |
9,000 | ¥0.32703 | ¥2,943.27 |
30,000 | ¥0.32126 | ¥9,637.80 |
75,000 | ¥0.28856 | ¥21,642.00 |
150,000 | ¥0.25008 | ¥37,512.00 |