NPN - Darlington Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,458 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 2 A | 100 V | 3V @ 40mA, 4A | 20µA | 1000 @ 2A, 3V | 20 W | 25MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
70,633 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.03858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 1 A | 120 V | 1.5V @ 1mA, 1A | 10µA | 2000 @ 1A, 5V | 1 W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
29,782 In Stock 184,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.38807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 1.5 A | 120 V | 1.5V @ 1mA, 1A | 10µA | 2000 @ 1A, 5V | 2 W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
20,423 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,782 In Stock 2,000 Factory | 1 : ¥6.24000 Bulk | - | Bulk | Active | NPN - Darlington | 4 A | 80 V | 2.8V @ 40mA, 2A | 500µA | 750 @ 2A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
40,951 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.59952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 8 A | 100 V | 4V @ 80mA, 8A | 10nA | 1000 @ 4A, 4V | 1.5 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,563 In Stock | 1 : ¥7.96000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 3.5V @ 20mA, 5A | 10µA | 2000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,030 In Stock | 1 : ¥8.05000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 80 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,775 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 4V @ 80mA, 8A | 10µA | 1000 @ 4A, 4V | 20 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
15,164 In Stock 89,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 1,000 : ¥2.38807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 2 A | 140 V | 1.2V @ 10mA, 1A | 10µA | 2000 @ 500mA, 10V | 2 W | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,882 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.39044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 4 A | 350 V | 1.5V @ 20mA, 2A | 50µA | 2000 @ 2A, 2V | 45 W | 90MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,089 In Stock | 1 : ¥16.17000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 100mA, 10A | 10µA | 3000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,428 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,477 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
2,246 In Stock | 1 : ¥24.38000 Cut Tape (CT) 800 : ¥13.65290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 10 A | 350 V | 1.7V @ 250mA, 10A | 100µA | 500 @ 5A, 4.6V | 150 W | 2MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
258 In Stock | 1 : ¥235.46000 Bulk | - | Bulk | Active | NPN - Darlington | 8 A | 80 V | 3V @ 80mA, 8A | 500µA | 750 @ 4A, 3V | 75 W | - | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-213AA, TO-66-2 | TO-66 (TO-213AA) | ||
70,310 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.26170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
89,931 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 40 V | 1.5V @ 500µA, 500mA | 1µA | 20000 @ 100mA, 5V | 225 mW | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
128,491 In Stock 453,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 300 mW | 125MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
32,583 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,230 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 300 mW | 125MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
27,275 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 40 V | 1.5V @ 500µA, 500mA | 1µA | 20000 @ 100mA, 5V | 300 mW | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
227,671 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.46477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
128,236 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.47267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
17,854 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 1.2 A | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 350 mW | 220MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |