MMBT6427LT1G | |
---|---|
DigiKey Part Number | MMBT6427LT1GOSTR-ND - Tape & Reel (TR) MMBT6427LT1GOSCT-ND - Cut Tape (CT) MMBT6427LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6427LT1G |
Description | TRANS NPN DARL 40V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6427LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.47994 | ¥239.97 |
1,000 | ¥0.33332 | ¥333.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27612 | ¥828.36 |
6,000 | ¥0.26111 | ¥1,566.66 |
9,000 | ¥0.22222 | ¥1,999.98 |
30,000 | ¥0.20556 | ¥6,166.80 |
75,000 | ¥0.17778 | ¥13,333.50 |
150,000 | ¥0.14778 | ¥22,167.00 |