SP330EEY-L/TR | |
---|---|
DigiKey Part Number | 1016-SP330EEY-L/TR-ND - Tape & Reel (TR) 1016-SP330EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP330EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP330EEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 24TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP330EEY-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.03900 | ¥420.39 |
25 | ¥39.73800 | ¥993.45 |
100 | ¥34.44100 | ¥3,444.10 |
250 | ¥32.67460 | ¥8,168.65 |
500 | ¥29.31866 | ¥14,659.33 |
1,000 | ¥24.72664 | ¥24,726.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.49029 | ¥58,725.73 |