SX1508BIULTRT | |
---|---|
DigiKey Part Number | SX1508BIULTRTTR-ND - Tape & Reel (TR) SX1508BIULTRTCT-ND - Cut Tape (CT) SX1508BIULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1508BIULTRT |
Description | IC XPNDR 400KHZ I2C 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SX1508BIULTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-UT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
100 | ¥13.53390 | ¥1,353.39 |
250 | ¥12.70760 | ¥3,176.90 |
500 | ¥11.11926 | ¥5,559.63 |
1,000 | ¥9.21302 | ¥9,213.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.57764 | ¥25,732.92 |
6,000 | ¥8.25995 | ¥49,559.70 |