B39162B4348P810 | |
---|---|
DigiKey Part Number | B39162B4348P810TR-ND - Tape & Reel (TR) B39162B4348P810CT-ND - Cut Tape (CT) B39162B4348P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B4348P810 |
Description | CSSP3 CU AE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 46.8MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.582GHz | |
Bandwidth | 46.8MHz | |
Insertion Loss | 0.8dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.75000 | ¥77.50 |
25 | ¥7.57600 | ¥189.40 |
50 | ¥7.40200 | ¥370.10 |
100 | ¥6.69670 | ¥669.67 |
250 | ¥6.52024 | ¥1,630.06 |
500 | ¥5.63916 | ¥2,819.58 |
1,000 | ¥5.43900 | ¥5,439.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.43900 | ¥27,195.00 |