BGU8019X | |
---|---|
DigiKey Part Number | 568-13127-2-ND - Tape & Reel (TR) 568-13127-1-ND - Cut Tape (CT) 568-13127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8019X |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7dBm | |
Gain | 18.5dB | |
Noise Figure | 0.55dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.6mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.43000 | ¥60.75 |
100 | ¥2.12470 | ¥212.47 |
250 | ¥1.86460 | ¥466.15 |
500 | ¥1.64788 | ¥823.94 |
1,000 | ¥1.30101 | ¥1,301.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15356 | ¥5,767.80 |
10,000 | ¥1.10585 | ¥11,058.50 |
25,000 | ¥1.07549 | ¥26,887.25 |
50,000 | ¥1.07343 | ¥53,671.50 |